TDK CD70-B2GA221KYNKA3
| Manufacturer | |
| MPN | CD70-B2GA221KYNKA3 |
| LCSC Part # | C342405 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 220pF ±10% 440V 400V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220pF | |
| Tolerance | ±10% | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 440V;400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 440V;400V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0438 | $ 0.44 |
| 100+ | $ 0.0359 | $ 3.59 |
| 300+ | $ 0.032 | $ 9.60 |
| 1,000+ | $ 0.029 | $ 29.00 |
| 5,000+ | $ 0.0267 | $ 133.50 |
| 10,000+ | $ 0.0255 | $ 255.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220pF | |
| Tolerance | ±10% | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 440V;400V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Ratings | X1,Y1 | |
| Voltage(AC) | 440V;400V |
Report an ErrorShow similar products (0) >
C342405 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD45-B2GA221K-VKA | TDK | Through Hole,P=10mm | 900 | $ 0.0439 | ||
| DE1B3RA221KN4AH01F | muRata | Through Hole,P=10mm | 0 | $ 0.1297 | ||
| DE1B3RA221KA4BH01F | muRata | Through Hole,P=10mm | 0 | $ 0.1141 | ||
| DE1B3RA221KJ4BH01F | muRata | Through Hole,P=10mm | 0 | $ 0.0948 | ||
| CD70-B2GA221KYPKA | TDK | Through Hole,P=10mm | 0 | $ 0.0449 | ||
| CD70-B2GA221KYVKA | TDK | Through Hole,P=10mm | 0 | $ 0.0412 | ||
| DE1B3RA221KN4AN01F | muRata | Through Hole,P=10mm | 0 | $ 0.1255 | ||
| DE1B3RA221KA4BP01F | muRata | Through Hole,P=10mm | 0 | $ 0.0622 | ||
| DE1B3KX221KA4BP01F | muRata | Through Hole,P=10mm | 0 | $ 0.049 | ||
| DE1B3KX221KB4BP01F | muRata | Through Hole,P=10mm | 0 | $ 0.0648 |



