TDK CK45-B3DD681KYVNA
| Manufacturer | |
| MPN | CK45-B3DD681KYVNA |
| LCSC Part # | C342399 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 680pF ±10% 2kV Through Hole Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0595 | $ 0.06 |
| 200+ | $ 0.0238 | $ 4.76 |
| 500+ | $ 0.023 | $ 11.50 |
| 1,000+ | $ 0.0226 | $ 22.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 680pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5mm |
Report an ErrorShow similar products (0) >
C342399 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CK45-B3DD681KYGNA | TDK | Through Hole | 0 | $ 0.0608 | ||
| S681K29Y5PP6UK5R | VISHAY | Through Hole | 0 | $ 0.1735 | ||
| CK45-R3DD681K-VRA | TDK | Through Hole | 0 | $ 0.3706 | ||
| CK45-R3DD681K-NRA | TDK | Through Hole | 0 | $ 0.3706 | ||
| 564R2DF0T68 | VISHAY | Through Hole | 0 | $ 1.5502 | ||
| CK45-R3FD681K-VRA | TDK | Through Hole | 0 | $ 0.437 | ||
| CK45-B3FD681KYNNA | TDK | Through Hole | 0 | $ 0.0718 | ||
| S681K39X7RR63K7R | VISHAY | Through Hole | 0 | $ 0.2708 | ||
| 564R30TST68 | VISHAY | Through Hole | 0 | $ 1.2365 | ||
| 564R3DF0T68 | VISHAY | Through Hole | 0 | $ 1.3365 |

