VISHAY RNC60H2001FSBSL201
| Manufacturer | |
| MPN | RNC60H2001FSBSL201 |
| LCSC Part # | C3423784 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 2kΩ ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1752 | $ 5.18 |
| 200+ | $ 2.0022 | $ 400.44 |
| 500+ | $ 1.9328 | $ 966.40 |
| 1,000+ | $ 1.8973 | $ 1897.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 2kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H2001FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.1011 | ||
| RNC60H2001FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.7547 | ||
| RNC60H2001FRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNR60H2001FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNC60H2001FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.2384 | ||
| RNR60H2001FRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.1043 | ||
| RNC60H2001FRRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.8294 | ||
| RNC60H2001FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.8294 | ||
| RNR60H2001FRRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.9755 | ||
| RNC60H2001FSB14201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.7325 | ||
| RNC60H2001FSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H2001FSRE5201 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.2479 | ||
| RNR60H2001FPB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.4147 | ||
| ERC552K0000FHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.0183 | ||
| RNC60H2001FMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.0183 | ||
| RNC60H2001FPRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H2001FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H2001FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.668 | ||
| RNR60H2001FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.4147 | ||
| RNC60H2001FRRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 |

