VISHAY RNR65H1740BRB14
| Manufacturer | |
| MPN | RNR65H1740BRB14 |
| LCSC Part # | C3423306 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 174Ω ±0.1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 174Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 174Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0447 | $ 14.04 |
| 200+ | $ 5.4359 | $ 1087.18 |
| 500+ | $ 5.2446 | $ 2622.30 |
| 1,000+ | $ 5.1505 | $ 5150.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 174Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 174Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65C1740BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3767 | ||
| RN65C1740BRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6636 | ||
| RN65C1740BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.862 | ||
| RN65C1740BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.2217 | ||
| RN65E1740BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.0248 | ||
| RN65E1740BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6151 | ||
| RN65E1740BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.3343 | ||
| RN70E1740BR36 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.0718 |

