LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1101FMRE8 product image
Images for reference only

VISHAY RNC55H1101FMRE8

Manufacturer
MPN
RNC55H1101FMRE8
LCSC Part #
C3423012
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.1kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1101FMRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5723$ 0.57
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,000+$ 0.2098$ 209.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1101FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1101FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1101FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1101FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1101FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H1101FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNR55H1101FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1101FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1101FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1101FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNR55H1101FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNR55H1101FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H1101FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNR55H1101FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNR55H1101FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H1101FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1101FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H1101FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7365
RNC55H1101FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1101FMRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723