LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J5361BSBSL product image
Images for reference only

VISHAY RNC50J5361BSBSL

Manufacturer
MPN
RNC50J5361BSBSL
LCSC Part #
C3422972
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 5.36kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J5361BSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9328$ 8.93
200+$ 3.4584$ 691.68
500+$ 3.3365$ 1668.25
1,000+$ 3.2764$ 3276.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance5.36kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J5361BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3021
RNC50J5361BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J5361BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J5361BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5361BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5361BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5361BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J5361BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5361BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
ERC505K3600BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J5361BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J5361BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J5361BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J5361BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J5361BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC505K3600BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
ERC505K3600BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J5361BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50H5361BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H5361BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946