VISHAY RNC65J1001FRRE6
| Manufacturer | |
| MPN | RNC65J1001FRRE6 |
| LCSC Part # | C3422099 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5232 | $ 3.52 |
| 200+ | $ 1.3636 | $ 272.72 |
| 500+ | $ 1.3158 | $ 657.90 |
| 1,000+ | $ 1.2927 | $ 1292.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65E1001FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.4751 | ||
| RN65E1001FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6945 | ||
| RN65E1001FR36 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5359 | ||
| RN65E1001FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.524 | ||
| RN65E1001FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.7116 | ||
| RNC65J1001FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNC65J1001FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNC65J1001FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 3.5232 | ||
| RNR65J1001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.2953 | ||
| RNC65J1001FPB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.6891 | ||
| RNC65J1001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 8.6891 | ||
| RNC65J1001FRBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.2953 | ||
| ERC651K0000FEEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 14.0323 | ||
| RN70E1001FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.6681 | ||
| RN70E1001FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.9999 | ||
| RN70E1001FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9426 | ||
| RNC70J1001FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.6067 | ||
| RNC70J1001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.7124 | ||
| RNC70J1001FRR64 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.6067 | ||
| RNC70J1001FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.6067 |

