VISHAY RLR07C2004GSB14
| Manufacturer | |
| MPN | RLR07C2004GSB14 |
| LCSC Part # | C3421887 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 2MΩ ±2% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6223 | $ 2.62 |
| 200+ | $ 1.015 | $ 203.00 |
| 500+ | $ 0.9795 | $ 489.75 |
| 1,000+ | $ 0.9626 | $ 962.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 2MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C2004GMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.1051 | ||
| RLR07C2004GSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.1051 | ||
| RLR07C2004GMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.2431 | ||
| RLR07C2004GRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.2431 | ||
| RLR07C2004GPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.2431 | ||
| RLR07C2004GRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.312 | ||
| RLR07C2004GMR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.312 | ||
| RLR07C2004GSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.701 | ||
| RLR07C2004GMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.701 | ||
| RLR07C2004GRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.701 | ||
| RLR07C2004GRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.0498 | ||
| RLR07C2004GPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.0498 | ||
| RLR07C2004GRB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.4672 | ||
| RLR07C2004GRRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3323 | ||
| RLR07C2004GRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.4487 | ||
| RLR07C2004GSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1287 | ||
| RLR07C2004GRBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.8059 | ||
| RLR07C2004GSRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.1113 | ||
| RLR07C2004GMRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.7662 | ||
| RLR07C2004GPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.4487 |

