LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J62R6BSRE8 product image
Images for reference only

VISHAY RNC55J62R6BSRE8

Manufacturer
MPN
RNC55J62R6BSRE8
LCSC Part #
C3421487
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 62.6Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J62R6BSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance62.6Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J62R6BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J62R6BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J62R6BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J62R6BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J62R6BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
ERC5562R600BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC5562R600BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J62R6BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J62R6BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J62R6BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55H62R6BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H62R6BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H62R6BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H62R6BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5562R600BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H62R6BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H62R6BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H62R6BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
ERC5562R600BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H62R6BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752