LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C4300GSBSL23 product image
Images for reference only

VISHAY RLR07C4300GSBSL23

Manufacturer
MPN
RLR07C4300GSBSL23
LCSC Part #
C3419905
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 430Ω ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C4300GSBSL23
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4742$ 2.47
200+$ 0.958$ 191.60
500+$ 0.924$ 462.00
1,000+$ 0.9086$ 908.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance430Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C4300GSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9363
RLR07C4300GRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C4300GMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C4300GPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C4300GSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C4300GMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C4300GSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C4300GSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C4300GMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C4300GPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C4300GRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C4300GSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.4516
RLR07C4300GMRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539
RLR07C4300GSR3623VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9256
RLR07C4300GSB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.0527
RLR07C4300GSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539
RLR07C4300GMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539
RLR07C4300GRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3836
RLR07C4300GMRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539
RLR07C4300GSRE623VISHAYThrough Hole,D2.3xL6.4mm0$ 0.9965