VISHAY RLR07C1200GMRE7
| Manufacturer | |
| MPN | RLR07C1200GMRE7 |
| LCSC Part # | C3418965 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 120Ω ±2% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 120Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 120Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4539 | $ 0.45 |
| 200+ | $ 0.1757 | $ 35.14 |
| 500+ | $ 0.1695 | $ 84.75 |
| 1,500+ | $ 0.1665 | $ 249.75 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 120Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 120Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C1200GSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.4262 | ||
| RLR07C1200GRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9363 | ||
| RLR07C1200GMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9363 | ||
| RLR07C1200GRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2804 | ||
| RLR07C1200GPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2804 | ||
| RLR07C1200GSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2804 | ||
| RLR07C1200GSR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3693 | ||
| RLR07C1200GMR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3693 | ||
| RLR07C1200GPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4371 | ||
| RLR07C1200GMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4371 | ||
| RLR07C1200GSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5526 | ||
| RLR07C1200GMRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5526 | ||
| RLR07C1200GRRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9965 | ||
| RLR07C1200GRRE523 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9965 | ||
| RLR07C1200GRRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9965 | ||
| RLR07C1200GSRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.2341 | ||
| RLR07C1200GSBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.4923 | ||
| RLR07C1200GSRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.9965 | ||
| RLR07C1200GRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4539 | ||
| RLR07C1200GRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3836 |

