VISHAY CPW058K200JE14
| Manufacturer | |
| MPN | CPW058K200JE14 |
| LCSC Part # | C3418935 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±5% 5W Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3205 | $ 18.32 |
| 200+ | $ 7.091 | $ 1418.20 |
| 500+ | $ 6.8411 | $ 3420.55 |
| 1,000+ | $ 6.7177 | $ 6717.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPW208K200JE14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| CPW108K200JB14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| C78K2JT | TE Connectivity | Through Hole | 0 | $ 1.1237 | ||
| ER168K2JL | TE Connectivity | Through Hole | 0 | $ 1.3634 | ||
| R5J8K2E | Ohmite | Through Hole | 0 | $ 4.3821 | ||
| TWM5J8K2E | Ohmite | Through Hole | 0 | $ 0.4139 | ||
| TWM7J8K2E | Ohmite | Through Hole | 0 | $ 0.5353 | ||
| CPCF058K200JB31 | VISHAY | Through Hole | 0 | $ 1.9657 | ||
| CPCF058K200JB32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPCF058K200JE32 | VISHAY | Through Hole | 0 | $ 10.7416 |

