VISHAY RNC60J2372DSRE6
| Manufacturer | |
| MPN | RNC60J2372DSRE6 |
| LCSC Part # | C3418569 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 23.7kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6598 | $ 1.66 |
| 200+ | $ 0.6433 | $ 128.66 |
| 500+ | $ 0.6201 | $ 310.05 |
| 1,000+ | $ 0.6093 | $ 609.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 23.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60J2372DSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6598 | ||
| RNC60J2372DSR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6598 | ||
| RNC60J2372DSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.6598 | ||
| ERC5523K700DEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.484 | ||
| RNC60J2372DMB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.1994 | ||
| ERC5523K700DEEA600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.484 | ||
| ERC5523K700DEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.1994 | ||
| RNC60J2372DSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.1994 | ||
| RNC60J2372DSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.1666 | ||
| RNC60J2372BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9105 | ||
| RNC60J2372BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.266 | ||
| RNC60J2372BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.392 | ||
| ERC5523K700BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 | ||
| ERC5523K700BEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0542 | ||
| RNC60J2372BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.392 | ||
| RNC60J2372BSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.1332 |

