LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y078611R6534A9L product image
Images for reference only

VISHAY Y078611R6534A9LRoHS

Manufacturer
MPN
Y078611R6534A9L
LCSC Part #
C3417072
Packaging
-
Customer #
Key Attributes
RES 11.6534Ω ±0.05% 600mW
Datasheetpdf iconVISHAY Y078611R6534A9L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2778$ 10.28
200+$ 3.9782$ 795.64
500+$ 3.8378$ 1918.90
1,000+$ 3.7684$ 3768.40
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance11.6534Ω
Power(Watts)600mW
Type-
Temperature Coefficient±1ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+125℃