LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C3831DRE6 product image
Images for reference only

VISHAY RN60C3831DRE6

Manufacturer
MPN
RN60C3831DRE6
LCSC Part #
C3417042
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 3.83kΩ ±0.5% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C3831DRE6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1938$ 0.19
200+$ 0.075$ 15.00
500+$ 0.0724$ 36.20
1,000+$ 0.0711$ 71.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance3.83kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C3831DB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C3831DRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3131
RN60C3831DBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1631
RN60C3831BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C3831BR36VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3315
RN60C3831BRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.4977
RN60C3831BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112
RN60C3831BBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1631
CMF603K8300BEBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.3398
CMF603K8300BER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5742