LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C3900FMRE7 product image
Images for reference only

VISHAY RLR32C3900FMRE7

Manufacturer
MPN
RLR32C3900FMRE7
LCSC Part #
C3416771
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 390Ω ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C3900FMRE7
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4782$ 7.48
200+$ 2.8938$ 578.76
500+$ 2.792$ 1396.00
1,500+$ 2.7426$ 4113.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance390Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C3900FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 7.4782
RLR32C3900FMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 7.4782
RLR32C3900FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 7.4921
RLR32C3900FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 7.4782
RLR32C3900FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 7.4921