YAGEO HHV1WSJT-73-390KY
| Manufacturer | YAGEOAsian Brands |
| MPN | HHV1WSJT-73-390KY |
| LCSC Part # | C3416355 |
| Packaging | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 390kΩ ±5% 1W Through Hole,D4.5xL11.5mm |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 390kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 390kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0982 | $ 0.10 |
| 200+ | $ 0.038 | $ 7.60 |
| 500+ | $ 0.0367 | $ 18.35 |
| 1,000+ | $ 0.036 | $ 36.00 |
Standard Packaging6000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 390kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 390kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HHV1WSJT-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0937 | ||
| HHV1WSJT-52-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0937 | ||
| HHV1WSJR-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0946 | ||
| RSF100JB-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0123 | ||
| RSF100JT-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0371 | ||
| RSF100JR-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.046 | ||
| RSF100JR-52-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.046 | ||
| RSF2WSJT-52-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0415 | ||
| RSF2WSJR-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0417 | ||
| RSF2WSJR-52-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0417 | ||
| RSF2WSJT-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0433 | ||
| FMP3WSJT-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0448 | ||
| HHV1WSFT-73-390K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.1615 |

