VISHAY RWR80N75R0DRBSL
| Manufacturer | |
| MPN | RWR80N75R0DRBSL |
| LCSC Part # | C3415874 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 75Ω ±0.5% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 75Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 75Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.2196 | $ 23.22 |
| 200+ | $ 8.9868 | $ 1797.36 |
| 500+ | $ 8.6705 | $ 4335.25 |
| 1,000+ | $ 8.5147 | $ 8514.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 75Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 75Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80S75R0DMB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.8045 | ||
| RWR80S75R0DSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 16.2806 | ||
| RWR80N75R0DRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.5726 | ||
| RWR80S75R0DSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 19.5126 | ||
| RWR80S75R0DSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 14.0549 | ||
| RWR80N75R0DRS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 16.0336 | ||
| RWR80S75R0DSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 17.6419 | ||
| RWR80N75R0DRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 20.9012 | ||
| RWR80S75R0BSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 24.4054 | ||
| RWR80S75R0BSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 28.5079 | ||
| RWR80N75R0BSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 44.3439 | ||
| RWR80N75R0BRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 32.6151 | ||
| RWR80N75R0BSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 36.9353 | ||
| RWR80N75R0BSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 33.569 | ||
| RWR80N75R0BRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 30.1764 | ||
| RWR80N75R0BSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 43.8415 | ||
| RWR80S75R0BSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 27.3844 | ||
| RWR80N75R0BRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 28.2173 |

