LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Xicon 261-510-RC product image
Images for reference only

Xicon 261-510-RC

Manufacturer
MPN
261-510-RC
LCSC Part #
C3415833
Packaging
Through Hole,D5xL12mm
Customer #
Key Attributes
RES 510Ω ±5% 1W Through Hole,D5xL12mm
Datasheetpdf iconXicon 261-510-RC
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1656$ 0.17
200+$ 0.0641$ 12.82
500+$ 0.0619$ 30.95
1,000+$ 0.0607$ 60.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerXicon
PackagingThrough Hole,D5xL12mm
Resistance510Ω
Power(Watts)1W
TypeMetal Oxide Film Resistor
Temperature Coefficient±350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+235℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
294-510-RCXiconThrough Hole,D5xL12mm0$ 0.1656