muRata CSTNE12M0G550000R0
| Manufacturer | |
| MPN | CSTNE12M0G550000R0 |
| LCSC Part # | C341520 |
| Packaging | SMD3213-3P |
| Customer # | |
| Key Attributes | Piezoelectric Ceramic Resonator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 12MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 33pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 33pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
In-Stock: 4,410
4,410 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2535 | $ 1.27 |
| 50+ | $ 0.2101 | $ 10.51 |
| 150+ | $ 0.1915 | $ 28.73 |
| 500+ | $ 0.1683 | $ 84.15 |
| 3,000+ | $ 0.1579 | $ 473.70 |
| 6,000+ | $ 0.1517 | $ 910.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 12MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 33pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 33pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
C341520 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



