LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55210K00BHEB600 product image
Images for reference only

VISHAY ERC55210K00BHEB600

Manufacturer
MPN
ERC55210K00BHEB600
LCSC Part #
C3414463
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 210kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC55210K00BHEB600
RoHS Compliance1 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6871$ 2.69
200+$ 1.0397$ 207.94
500+$ 1.0042$ 502.10
1,000+$ 0.9857$ 985.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance210kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2103BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H2103BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H2103BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 8.9544
RNC60H2103BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H2103BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.5945
RNC60H2103BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H2103BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55210K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60J2103BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J2103BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
ERC55210K00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953