VISHAY RLR07C9094FRBSL
| Manufacturer | |
| MPN | RLR07C9094FRBSL |
| LCSC Part # | C3413875 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 9.09MΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 9.09MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 9.09MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8863 | $ 5.89 |
| 200+ | $ 2.2783 | $ 455.66 |
| 500+ | $ 2.1981 | $ 1099.05 |
| 1,000+ | $ 2.158 | $ 2158.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 9.09MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 9.09MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C9094FPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6507 | ||
| RLR07C9094FPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.737 | ||
| RLR07C9094FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.8493 | ||
| RLR07C9094FPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.8493 | ||
| RLR07C9094FRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C9094FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C9094FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.9407 | ||
| RLR07C9094FRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C9094FRRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| ERL079M0900FKEK500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.9407 | ||
| ERL079M0900FKEB500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3323 | ||
| ERL079M0900FKEA500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2352 |

