LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H4223BSRE8 product image
Images for reference only

VISHAY RNC60H4223BSRE8

Manufacturer
MPN
RNC60H4223BSRE8
LCSC Part #
C3413091
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 422kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H4223BSRE8
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9802$ 2.98
200+$ 1.1539$ 230.78
500+$ 1.1137$ 556.85
1,000+$ 1.0937$ 1093.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance422kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H4223BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H4223BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H4223BSRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H4223BSR36201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H4223BSRE7201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H4223BSRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H4223BSRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H4223BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55422K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H4223BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55422K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60J4223BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J4223BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
ERC55422K00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
ERC55422K00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J4223BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J4223BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J4223BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392