LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMS0211002FHS14 product image
Images for reference only

VISHAY RCMS0211002FHS14

Manufacturer
MPN
RCMS0211002FHS14
LCSC Part #
C3413044
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 110kΩ ±1% Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY RCMS0211002FHS14
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9447$ 2.94
200+$ 1.14$ 228.00
500+$ 1.0999$ 549.95
1,000+$ 1.0798$ 1079.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance110kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%