LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J2210FSRE7 product image
Images for reference only

VISHAY RNC50J2210FSRE7

Manufacturer
MPN
RNC50J2210FSRE7
LCSC Part #
C3412895
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 221Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J2210FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6598$ 1.66
200+$ 0.6433$ 128.66
500+$ 0.6201$ 310.05
1,500+$ 0.6093$ 913.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance221Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J2210FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J2210FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J2210FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J2210FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
ERC50221R00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J2210FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J2210FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC50221R00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J2210FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J2210DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6291
ERC50221R00DEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.3729
ERC50221R00DEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50J2210DSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50J2210DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.0632
RNC50J2210DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.8724
RNC50H2210FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3461
RNR50H2210FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9175
RNC50H2210FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNR50H2210FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H2210FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868