LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1783FSRSL65 product image
Images for reference only

VISHAY RNC55H1783FSRSL65

Manufacturer
MPN
RNC55H1783FSRSL65
LCSC Part #
C3412397
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 178kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1783FSRSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3786$ 2.38
200+$ 0.9209$ 184.18
500+$ 0.8885$ 444.25
1,000+$ 0.8731$ 873.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance178kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1783FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5464
RNC55H1783FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0259
RNC55H1783FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1783FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1783FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1783FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1783FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC55178K00FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H1783FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H1783FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
ERC55178K00FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H1783FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1783FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1783FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H1783FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC55178K00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H1783FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1783FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1783FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNC55H1783FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076