LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT4010003FHB00 product image
Images for reference only

VISHAY RCMT4010003FHB00

Manufacturer
MPN
RCMT4010003FHB00
LCSC Part #
C3412141
Packaging
Through Hole,D10.2xL54mm
Customer #
Key Attributes
RES 1MΩ ±1% Through Hole,D10.2xL54mm
Datasheetpdf iconVISHAY RCMT4010003FHB00
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 116.6375$ 116.64
200+$ 45.1372$ 9027.44
500+$ 43.5515$ 21775.75
1,000+$ 42.7679$ 42767.90
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D10.2xL54mm
Resistance1MΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%