VISHAY RNC60J1803BSRE5
| Manufacturer | |
| MPN | RNC60J1803BSRE5 |
| LCSC Part # | C3411345 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 180kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.392 | $ 3.39 |
| 200+ | $ 1.3127 | $ 262.54 |
| 500+ | $ 1.2665 | $ 633.25 |
| 1,000+ | $ 1.2433 | $ 1243.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60J1803BSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.266 | ||
| ERC55180K00BEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 | ||
| RNC60J1803BSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.392 | ||
| RNC60J1803BSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.392 | ||
| RNC60J1803BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.2953 | ||
| ERC55180K00BEEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0542 | ||
| RNC60H1803BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.6742 | ||
| RNC60H1803BSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 9.5945 | ||
| RNC60H1803BSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9544 | ||
| ERC55180K00BHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.0057 |

