LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H17R8FRRE8 product image
Images for reference only

VISHAY RNC50H17R8FRRE8

Manufacturer
MPN
RNC50H17R8FRRE8
LCSC Part #
C3410709
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 17.8Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H17R8FRRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0269$ 2.03
200+$ 0.7852$ 157.04
500+$ 0.7574$ 378.70
1,000+$ 0.7435$ 743.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance17.8Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H17R8FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.9517
RNC50H17R8FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.9517
RNC50H17R8FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.1448
RNC50H17R8FRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H17R8FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H17R8FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H17R8FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H17R8FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H17R8FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1994
RNC50H17R8FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H17R8FRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5017R800FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H17R8FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H17R8FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5017R800FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
ERC5017R800FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1994
RNC50H17R8FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H17R8FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.452
RNC50H17R8FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J17R8FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.5538