LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4641BRRE7 product image
Images for reference only

VISHAY RNC55H4641BRRE7

Manufacturer
MPN
RNC55H4641BRRE7
LCSC Part #
C3410602
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 4.64kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H4641BRRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,500+$ 0.4258$ 638.70
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance4.64kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4641BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0287
RNC55H4641BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H4641BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H4641BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H4641BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H4641BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H4641BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4641BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4641BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC554K6400BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
ERC554K6400BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H4641BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC554K6400BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H4641BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H4641BRRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H4641BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55H4641BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNF14BAC4K64SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1133
RNC55J4641BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J4641BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131