LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC551M3500BEEB500 product image
Images for reference only

VISHAY ERC551M3500BEEB500RoHS

Manufacturer
MPN
ERC551M3500BEEB500
LCSC Part #
C3410197
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.35MΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC551M3500BEEB500
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.2629$ 9.26
200+$ 3.5849$ 716.98
500+$ 3.4584$ 1729.20
1,000+$ 3.3967$ 3396.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.35MΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1354BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 23.4099
RNC55J1354BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 10.9308
RNC55J1354BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 12.0299
RNC55J1354BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 11.3036
RNC55J1354BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 11.3036
RNC55J1354BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 11.3036
ERC551M3500BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 22.0951
RNC55J1354BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 26.0485
RNC55H1354BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 22.8835
ERC551M3500BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 21.6848