LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC502K9800BEEK500 product image
Images for reference only

VISHAY ERC502K9800BEEK500

Manufacturer
MPN
ERC502K9800BEEK500
LCSC Part #
C3409468
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 2.98kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC502K9800BEEK500
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3528$ 8.35
200+$ 3.2332$ 646.64
500+$ 3.119$ 1559.50
1,000+$ 3.0635$ 3063.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance2.98kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J2981BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J2981BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J2981BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J2981BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
ERC502K9800BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J2981BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2981BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J2981BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50H2981BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H2981BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
RNC50H2981BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
ERC502K9800BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293