VISHAY RWR89SR200FPB12
| Manufacturer | |
| MPN | RWR89SR200FPB12 |
| LCSC Part # | C3409033 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 200mΩ ±1% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3111 | $ 8.31 |
| 200+ | $ 3.2177 | $ 643.54 |
| 500+ | $ 3.1036 | $ 1551.80 |
| 1,000+ | $ 3.0481 | $ 3048.10 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 200mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR89SR200FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 6.2156 | ||
| RWR89SR200FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.483 | ||
| RWR89SR200FMBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.483 | ||
| RWR89NR200FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 11.1933 | ||
| RWR89SR200FSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 11.5792 | ||
| RWR89NR200FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 13.226 | ||
| RWR89NR200FSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 18.1312 | ||
| RWR89SR200FRS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR200FMS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR200FRS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR200FSS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.1696 | ||
| RWR89SR200FMRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.3994 | ||
| RWR89SR200FSS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.1696 | ||
| RWR89SR200FSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 10.2826 | ||
| RWR89NR200FSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 16.3932 | ||
| RWR89NR200FSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 15.7723 | ||
| RWR89SR200FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.6849 | ||
| RWR89NR200FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 12.1952 | ||
| RWR89SR200FMB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.3111 | ||
| RWR89SR200FSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 10.2455 |

