VISHAY RLR07C6343FRRE6
| Manufacturer | |
| MPN | RLR07C6343FRRE6 |
| LCSC Part # | C3408850 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 634kΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 634kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 634kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.671 | $ 0.67 |
| 200+ | $ 0.2607 | $ 52.14 |
| 500+ | $ 0.2515 | $ 125.75 |
| 1,000+ | $ 0.2469 | $ 246.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 634kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 634kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C6343FSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1735 | ||
| RLR07C6343FPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.1735 | ||
| RLR07C6343FSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.6215 | ||
| RLR07C6343FSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6468 | ||
| RLR07C6343FSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.798 | ||
| RLR07C6343FSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6757 | ||
| RLR07C6343FSRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6757 | ||
| RLR07C6343FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.0727 | ||
| RLR07C6343FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.8284 | ||
| RLR07C6343FRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6757 | ||
| RLR07C6343FRRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6757 | ||
| RLR07C6343FRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.671 | ||
| RLR07C6343FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.5575 | ||
| RLR07C6343FMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.5575 | ||
| RLR07C6343FSRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.671 | ||
| ERL07634K00FKEB500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6217 | ||
| ERL07634K00FKEK500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.5575 |

