LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HVSL800062B135 product image
  • HVSL800062B135 thumbnail 1
  • HVSL800062B135 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

2 Position Rectangular Plug Connector Crimp Silver 2 AWGRoHS

Manufacturer
MPN
HVSL800062B135
LCSC Part #
C340878
Packaging
-
Customer #
Key Attributes
Free Hanging, Panel Mount RoHS
Datasheetpdf iconAmphenol HVSL800062B135
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.2421$ 37.24
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerAmphenol
Packaging-
Number of plugs-
Rated current150A
Rated pulse voltage-
Connector type-
Row spacing-
working temperature-40-+125℃
contact material-
Rows-
Voltage withstand3000V
size-
Shell material-
Full length-
Number of circuits-
Rated voltage1000V
material quality-
spacing-
Protection levelIP69k
number of needle positions2
contact plating-
colourOrange
Strip length-
contact resistance-
Termination-
Leakage current-
Wire gauge-