Connector Plug Sealing For ATM Series
| Manufacturer | |
| MPN | AT13-204-2005 |
| LCSC Part # | C340821 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Connector Accessories RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| external diameter | - | |
| size | 14.6*1.6mm | |
| thickness | - | |
| internal diameter | - | |
| temperature | - | |
| Fire rating | - | |
| specifications | - | |
| width | - | |
| material quality | - | |
| length | 14.6mm | |
| characteristic | - | |
| diameter | 1.6mm | |
| colour | - | |
| hardness | - | |
| Temperature resistance | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| external diameter | - | |
| size | 14.6*1.6mm | |
| thickness | - | |
| internal diameter | - | |
| temperature | - | |
| Fire rating | - |
| Type | Description | |
|---|---|---|
| specifications | - | |
| width | - | |
| material quality | - | |
| length | 14.6mm | |
| characteristic | - | |
| diameter | 1.6mm | |
| colour | - | |
| hardness | - | |
| Temperature resistance | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0463 | $ 0.46 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| external diameter | - | |
| size | 14.6*1.6mm | |
| thickness | - | |
| internal diameter | - | |
| temperature | - | |
| Fire rating | - | |
| specifications | - | |
| width | - | |
| material quality | - | |
| length | 14.6mm | |
| characteristic | - | |
| diameter | 1.6mm | |
| colour | - | |
| hardness | - | |
| Temperature resistance | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| external diameter | - | |
| size | 14.6*1.6mm | |
| thickness | - | |
| internal diameter | - | |
| temperature | - | |
| Fire rating | - |
| Type | Description | |
|---|---|---|
| specifications | - | |
| width | - | |
| material quality | - | |
| length | 14.6mm | |
| characteristic | - | |
| diameter | 1.6mm | |
| colour | - | |
| hardness | - | |
| Temperature resistance | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



