LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C8660FRSL product image
Images for reference only

VISHAY RN60C8660FRSL

Manufacturer
MPN
RN60C8660FRSL
LCSC Part #
C3408181
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 866Ω ±1% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C8660FRSL
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2334$ 0.23
200+$ 0.0904$ 18.08
500+$ 0.0872$ 43.60
1,000+$ 0.0856$ 85.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance866Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C8660FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C8660FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C8660FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1442
CMF60866R00FHREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1475
RN60D8660FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60D8660FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223
RN60D8660FRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2334
RN60D8660FBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.1631
CMF60866R00FKEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
RN60C8660BBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C8660BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3112
RN60C8660BRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.4659
RN60C8660BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703