LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55D5R62FB14 product image
Images for reference only

VISHAY RN55D5R62FB14

Manufacturer
MPN
RN55D5R62FB14
LCSC Part #
C3407018
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 5.62Ω ±1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55D5R62FB14
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance5.62Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55D5R62FRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4198
CMF555R6200FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3799
CMF555R6200FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3799
CMF555R6200FKR8VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4589
CMF555R6200FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4318
CMF555R6200FKWFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.524
CMF555R6200FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.0102
CMF555R6200FKR7VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4198
CMF555R6200FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4198
CMF555R6200FLBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703