LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y174935K7000F9L product image
Images for reference only

VISHAY Y174935K7000F9L

Manufacturer
MPN
Y174935K7000F9L
LCSC Part #
C3406660
Packaging
Through Hole,D9.5xL15.9mm
Customer #
Key Attributes
RES 35.7kΩ ±1% 300mW Through Hole,D9.5xL15.9mm
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.5129$ 50.51
200+$ 19.5484$ 3909.68
500+$ 18.862$ 9431.00
1,000+$ 18.5226$ 18522.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL15.9mm
Resistance35.7kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y001935K7000F9LVISHAYThrough Hole,D9.5xL15.9mm0$ 43.6772