HONGFA HF49FD/012-1H12G
| Manufacturer | HONGFAAsian Brands |
| MPN | HF49FD/012-1H12G |
| LCSC Part # | C340662 |
| Packaging | SIP,20x5mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 5A 12V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | SIP,20x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.2kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20mm | |
| Height | 12.5mm | |
| Number of Pins | 4 | |
| Contact Resistance | 50mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 120mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | SIP,20x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.2kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20mm | |
| Height | 12.5mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 4 | |
| Contact Resistance | 50mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 120mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 5A switching capacity
- 3kV dielectric strength (between coil and contacts)
- Slim profile: 5mm width, 12.5mm height
- High sensitivity: 120mW minimum
- Compliant with IEC61131-2 reinforced insulation standard
- Creepage distance/clearance: 3.5mm minimum
- Socket options available
In-Stock: 181
181 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4717 | $ 2.47 |
| 10+ | $ 2.0605 | $ 20.61 |
| 30+ | $ 1.803 | $ 54.09 |
| 100+ | $ 1.539 | $ 153.90 |
| 500+ | $ 1.419 | $ 709.50 |
| 1,000+ | $ 1.3678 | $ 1367.80 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | SIP,20x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.2kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20mm | |
| Height | 12.5mm | |
| Number of Pins | 4 | |
| Contact Resistance | 50mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 120mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | SIP,20x5mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | 1.2kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 20mm | |
| Height | 12.5mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 4 | |
| Contact Resistance | 50mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 120mW | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 5A switching capacity
- 3kV dielectric strength (between coil and contacts)
- Slim profile: 5mm width, 12.5mm height
- High sensitivity: 120mW minimum
- Compliant with IEC61131-2 reinforced insulation standard
- Creepage distance/clearance: 3.5mm minimum
- Socket options available
C340662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



