LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1273FPRE5 product image
Images for reference only

VISHAY RLR05C1273FPRE5

Manufacturer
MPN
RLR05C1273FPRE5
LCSC Part #
C3406513
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 127kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1273FPRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8855$ 0.89
200+$ 0.3425$ 68.50
500+$ 0.3317$ 165.85
1,000+$ 0.3255$ 325.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance127kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1273FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1273FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1273FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1273FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1273FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1273FRRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1273FRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1273FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1273FPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FRRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 2.0207
RLR05C1273FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C1273FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FRRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1273FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C1273FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433