LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H20R0BSRE865 product image
Images for reference only

VISHAY RNC55H20R0BSRE865

Manufacturer
MPN
RNC55H20R0BSRE865
LCSC Part #
C3405924
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 20Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H20R0BSRE865
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6424$ 2.64
200+$ 1.0227$ 204.54
500+$ 0.9873$ 493.65
1,000+$ 0.9703$ 970.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance20Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H20R0BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
RNC55H20R0BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
RNC55H20R0BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.1278
RNC55H20R0BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9952
RNC55H20R0BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
RNC55H20R0BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 2.6424
RNC55H20R0BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H20R0BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 8.1415
RNC55H20R0BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 2.6424
RNC55H20R0BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H20R0BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
ERC5520R000BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1285
ERC5520R000BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H20R0BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 7.4165
RNC55H20R0BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.7671
RNC55H20R0BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 2.6424
RNF14BTC20R0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.2666
RNC55J20R0BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.347
RNC55J20R0BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
RNC55J20R0BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.4215