Leadtrend LD7575PS
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD7575PS |
| LCSC Part # | C34057 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Green-Mode PWM Controller with High-Voltage Start-Up Circuit |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 50kHz~130kHz | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | 500V | |
| Voltage - Supply | 11V~25V | |
| Topology | Flyback | |
| Features | High voltage direct start;Audio noise elimination;Under-voltage lockout;Leading edge blanking;Slope compensation;Light load efficient mode;Over Voltage Protection;Under Voltage Protection;Overload Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 50kHz~130kHz | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | 500V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11V~25V | |
| Topology | Flyback | |
| Features | High voltage direct start;Audio noise elimination;Under-voltage lockout;Leading edge blanking;Slope compensation;Light load efficient mode;Over Voltage Protection;Under Voltage Protection;Overload Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The LD7575 is a current-mode PWM controller with excellent power-saving operation. It features a high-voltage current source to directly supply the startup current from bulk capacitor and further to provide a lossless startup circuit. The integrated functions such as the leading-edge blanking of the current sensing, internal slope compensation, and the small package provide the users a high efficiency, minimum external component counts, and low cost solution for AC/DC power applications. Furthermore, the embedded over voltage protection, over load protection and the special green-mode control provide the solution for users to design a high performance power circuit easily. The LD7575 is offered in both SOP-8 and DIP-8 package.
Features
- High-Voltage (500V) Startup Circuit
- Current Mode Control
- Non-Audible-Noise Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- Programmable Switching Frequency
- Internal Slope Compensation
- OVP (Over Voltage Protection) on Vcc
- OLP (Over Load Protection)
- 500mA Driving Capability
Applications
- Switching AC/DC Adapter and Battery Charger
- Open Frame Switching Power Supply
- LCD Monitor/TV Power
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3858 | $ 1.93 |
| 50+ | $ 0.308 | $ 15.40 |
| 150+ | $ 0.2746 | $ 41.19 |
| 500+ | $ 0.2121 | $ 106.05 |
| 2,500+ | $ 0.1936 | $ 484.00 |
| 5,000+ | $ 0.1825 | $ 912.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 50kHz~130kHz | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | 500V | |
| Voltage - Supply | 11V~25V | |
| Topology | Flyback | |
| Features | High voltage direct start;Audio noise elimination;Under-voltage lockout;Leading edge blanking;Slope compensation;Light load efficient mode;Over Voltage Protection;Under Voltage Protection;Overload Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 50kHz~130kHz | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | 500V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11V~25V | |
| Topology | Flyback | |
| Features | High voltage direct start;Audio noise elimination;Under-voltage lockout;Leading edge blanking;Slope compensation;Light load efficient mode;Over Voltage Protection;Under Voltage Protection;Overload Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The LD7575 is a current-mode PWM controller with excellent power-saving operation. It features a high-voltage current source to directly supply the startup current from bulk capacitor and further to provide a lossless startup circuit. The integrated functions such as the leading-edge blanking of the current sensing, internal slope compensation, and the small package provide the users a high efficiency, minimum external component counts, and low cost solution for AC/DC power applications. Furthermore, the embedded over voltage protection, over load protection and the special green-mode control provide the solution for users to design a high performance power circuit easily. The LD7575 is offered in both SOP-8 and DIP-8 package.
Features
- High-Voltage (500V) Startup Circuit
- Current Mode Control
- Non-Audible-Noise Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- Programmable Switching Frequency
- Internal Slope Compensation
- OVP (Over Voltage Protection) on Vcc
- OLP (Over Load Protection)
- 500mA Driving Capability
Applications
- Switching AC/DC Adapter and Battery Charger
- Open Frame Switching Power Supply
- LCD Monitor/TV Power
C34057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



