LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50143K00FHEK500 product image
Images for reference only

VISHAY ERC50143K00FHEK500RoHS

Manufacturer
MPN
ERC50143K00FHEK500
LCSC Part #
C3405689
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 143kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC50143K00FHEK500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9211$ 3.92
200+$ 1.5179$ 303.58
500+$ 1.4654$ 732.70
1,000+$ 1.4377$ 1437.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance143kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1433FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1433FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1433FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1433FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1433FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1433FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1433FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H1433FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1433FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1433FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1433FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1433FRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1433FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H1433FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1433FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H1433FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1433FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1433FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1433FRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1433FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472