VISHAY RNC60H11R0FSRE5
| Manufacturer | |
| MPN | RNC60H11R0FSRE5 |
| LCSC Part # | C3405532 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 11Ω ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 11Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 11Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0095 | $ 3.01 |
| 200+ | $ 1.1647 | $ 232.94 |
| 500+ | $ 1.1245 | $ 562.25 |
| 1,000+ | $ 1.1045 | $ 1104.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 11Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 11Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H11R0FRB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.0429 | ||
| RNC60H11R0FSBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.4475 | ||
| RNC60H11R0FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9052 | ||
| RNC60H11R0FRRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.9052 | ||
| RNC60H11R0FSRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.4896 | ||
| ERC5511R000FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 2.7164 | ||
| RNC60H11R0FRRSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3255 | ||
| RNC60H11R0FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H11R0FRBSL | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.8125 | ||
| RNC60H11R0FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| ERC5511R000FHEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3471 | ||
| RNC60H11R0FRRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H11R0FRRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60H11R0FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.3471 | ||
| RNC60H11R0FRRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.0095 | ||
| RNC60K11R0FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.7649 | ||
| ERC5511R000FKEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 6.0035 | ||
| RNR60K11R0FRR36 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.2082 | ||
| ERC5511R000FEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8592 | ||
| RNC60J11R0FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 7.8592 |

