LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J4221BSB14 product image
Images for reference only

VISHAY RNC50J4221BSB14

Manufacturer
MPN
RNC50J4221BSB14
LCSC Part #
C3404204
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 4.22kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J4221BSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.3528$ 8.35
200+$ 3.2332$ 646.64
500+$ 3.119$ 1559.50
1,000+$ 3.0635$ 3063.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance4.22kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J4221BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J4221BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J4221BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
RNC50J4221BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J4221BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0211
RNC50J4221BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J4221BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
RNC50J4221BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC504K2200BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
ERC504K2200BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J4221BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50H4221BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H4221BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H4221BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H4221BRR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H4221BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H4221BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H4221BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H4221BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNC50H4221BRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269