LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S1241FSBSL product image
Images for reference only

VISHAY RWR89S1241FSBSL

Manufacturer
MPN
RWR89S1241FSBSL
LCSC Part #
C3404107
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 1.24kΩ ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S1241FSBSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9436$ 8.94
200+$ 3.4615$ 692.30
500+$ 3.3396$ 1669.80
1,000+$ 3.2794$ 3279.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance1.24kΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S1241FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S1241FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0029
RWR89S1241FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S1241FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S1241FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S1241FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S1241FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89S1241FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.1697
RWR89S1241FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.5469
WW3FB1K24SEI(Stackpole Electronics Inc.)Through Hole,D4.8xL14.2mm0$ 0.2972
RWR89S1241BSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 20.6007