LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2611FRRSL19 product image
Images for reference only

VISHAY RLR05C2611FRRSL19

Manufacturer
MPN
RLR05C2611FRRSL19
LCSC Part #
C3402559
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 2.61kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C2611FRRSL19
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0207$ 2.02
200+$ 0.7821$ 156.42
500+$ 0.7559$ 377.95
1,000+$ 0.742$ 742.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance2.61kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C2611FPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C2611FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C2611FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C2611FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2611FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2611FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2611FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2611FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C2611FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2611FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2611FRB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C2611FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2611FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2611FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C2611FRRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2611FRBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C2611FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2611FRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2611FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2611FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761