LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ALSR1011K00FE12 product image
Images for reference only

VISHAY ALSR1011K00FE12RoHS

Manufacturer
MPN
ALSR1011K00FE12
LCSC Part #
C3402363
Packaging
Through Hole,D7.9xL43.9mm
Customer #
Key Attributes
RES 11kΩ ±1% 7W Through Hole,D7.9xL43.9mm
Datasheetpdf iconVISHAY ALSR1011K00FE12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3165$ 3.32
200+$ 1.2834$ 256.68
500+$ 1.2387$ 619.35
1,000+$ 1.2171$ 1217.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL43.9mm
Resistance11kΩ
Power(Watts)7W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-65℃~+250℃