LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J4433BSRE8 product image
Images for reference only

VISHAY RNC55J4433BSRE8

Manufacturer
MPN
RNC55J4433BSRE8
LCSC Part #
C3401722
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 443kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J4433BSRE8
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1382$ 5.14
200+$ 1.9884$ 397.68
500+$ 1.9189$ 959.45
1,000+$ 1.885$ 1885.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance443kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J4433BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9166
RNC55J4433BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1382
RNC55J4433BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1382
RNC55J4433BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1382